Püschel FSUT15B Micro Fuse 6.3x32mm 1.5A 250V Time Delay 10 Pieces

Image Representative of Range

Püschel FSUT15B Micro Fuse 6.3x32mm 1.5A 250V Time Delay 10 Pieces

MPN
FSUT1,5B
EAN-13
2050005451688
Order Code
10-3689
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The Püschel Feinsicherungen FSUT1,5B micro fuse is a glass, time-delay cartridge fuse measuring 6.3 mm by 32 mm, with a current rating of 1.5 A and voltage rating of 250 V. Manufactured by Püschel Feinsicherungen, this fuse is designed for applications requiring reliable circuit protection and is often used in electronic and electrical devices. It is supplied in packs of 10 pieces, making it suitable for both
Type Micro fuse
Current Rating 1.5A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot