Püschel FSUT10B Micro Fuse 6.3x32mm 1A 250V Time Delay 10 Pieces

Image Representative of Range

Püschel FSUT10B Micro Fuse 6.3x32mm 1A 250V Time Delay 10 Pieces

MPN
FSUT1,0B
EAN-13
2050005450087
Order Code
10-3687
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Püschel Feinsicherungen manufactures the FSUT1,0B micro fuse, which is a glass cartridge fuse with dimensions of 6.3 mm by 32 mm. It has a current rating of 1 A and a voltage rating of 250 V, featuring a time delay characteristic. Typically, this type of fuse is used to protect electronic circuits and appliances from overcurrent.
Type Micro fuse
Current Rating 1A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot