Püschel FSUT08B Micro Fuse 6.3x32mm 0.8A 250V T Delay 10 Pieces

Image Representative of Range

Püschel FSUT08B Micro Fuse 6.3x32mm 0.8A 250V T Delay 10 Pieces

MPN
FSUT0,8B
EAN-13
2050005450070
Order Code
10-3685
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Püschel Feinsicherungen manufactures the FSUT0,8B Micro fuse, a glass cartridge fuse with dimensions of 6.3 mm x 32 mm. It has a time delay feature and is rated at 0.8 A, 250 V, suitable for applications requiring precise overcurrent protection. These fuses, sold in packs of 10, are typically used in electronic devices and circuit protection scenarios.
Type Micro fuse
Current Rating 800mA
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot