Püschel FSUT05A Micro Fuse 0.5A 500V Delay T 6.3x32mm 10 Pieces

Image Representative of Range

Püschel FSUT05A Micro Fuse 0.5A 500V Delay T 6.3x32mm 10 Pieces

MPN
FSUT0,5A
EAN-13
4064161285597
Order Code
10-3680
Country of Origin
Germany
View Full Product Range (17)

Discontinued


Püschel Feinsicherungen produces the FSUT0,5A micro fuse, a time delay glass cartridge fuse with dimensions of 6.3 mm x 32 mm and a rating of 0.5 A at 500 V. This fuse is ideal for protecting electronic circuits by allowing brief surges before it blows. It is commonly used in household electronics and industrial equipment to safeguard against overcurrent.
Type Micro fuse
Current Rating 500mA
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay -T-
Body Material Ceramic
Dim (Ø x L) 6.3 mm x 32 mm
Switch-off Capacity 1500A

Trustpilot