Püschel FSUT04B Micro Fuse 0.4A 250V Time Delay 6.3x32mm 10 Pieces

Image Representative of Range

Püschel FSUT04B Micro Fuse 0.4A 250V Time Delay 6.3x32mm 10 Pieces

MPN
FSUT0,4B
EAN-13
2050005452791
Order Code
10-3679
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Püschel Feinsicherungen manufactures the FSUT0,4B micro fuse, a glass cartridge fuse with dimensions of 6.3 mm by 32 mm. This fuse features a time delay with a rating of 0.4 A and 250 V, sold in a pack of 10 pieces. It is typically used in electronic and electrical applications for overload protection.
Type Micro fuse
Current Rating 400mA
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot