Püschel FSUT025B Micro Fuse 6.3x32mm 0.25A 250V Time Delay 10 Pieces

Image Representative of Range

Püschel FSUT025B Micro Fuse 6.3x32mm 0.25A 250V Time Delay 10 Pieces

MPN
FSUT0,25B
EAN-13
2050005451671
Order Code
10-3676
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The Püschel Feinsicherungen FSUT0,25B micro fuse is a cylindrical cartridge designed for protecting electrical circuits with its time delay feature, measuring 6.3 mm x 32 mm. It operates at 0.25 A and 250 V, making it suitable for low current applications, and is available in packs of 10. This glass fuse is ideal for use in consumer electronics and various precision equipment to prevent damage from overcurrent.
Type Micro fuse
Current Rating 250mA
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot