Püschel FSUSF63A Fuse Insert 6.3x32mm 6.30A 500V Fast-Acting 10 Pieces

Image Representative of Range

Püschel FSUSF63A Fuse Insert 6.3x32mm 6.30A 500V Fast-Acting 10 Pieces

MPN
FSUSF6,3A
EAN-13
2050006393277
Order Code
10-3675
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £15.48 £13.16
10+ £11.95
100+ £11.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Püschel Feinsicherungen FSUSF6,3A cartridge fuse is a 6.3 mm x 32 mm glass G fuse insert, rated at 6.30 A and 500 V, designed to act very quickly (-FF-). Manufactured by Püschel Feinsicherungen, it is ideal for protecting sensitive electronic circuits. The package contains 10 pieces of quickblow fuses, suitable for use in various electrical applications requiring swift response times.
Type G fuse insert
Current Rating 6.3A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Very quick acting -FF-
Body Material Ceramic
Dim (Ø x L) 6.3 mm x 32 mm
Switch-off Capacity 1500A

Reviews

Be the first to submit a review

Trustpilot