Püschel FSUSF315A G Fuse Insert 6.3x32mm 3.15A 500V Fast-Acting 10 Pieces

Image Representative of Range

Püschel FSUSF315A G Fuse Insert 6.3x32mm 3.15A 500V Fast-Acting 10 Pieces

MPN
FSUSF3,15A
EAN-13
4064161285559
Order Code
10-3673
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £14.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Püschel Feinsicherungen manufactures the FSUSF3,15A G fuse insert, a glass cartridge fuse with dimensions of 6.3 mm x 32 mm, rated at 3.15 A and 500 V. This very quick acting or quickblow fuse is ideal for protecting circuits by rapidly responding to overcurrent situations. Common applications include electronic devices and systems requiring fast response times to prevent damage.
Type G fuse insert
Current Rating 3.15A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Very quick acting -FF-
Body Material Ceramic
Dim (Ø x L) 6.3 mm x 32 mm
Switch-off Capacity 1500A

Reviews

Be the first to submit a review

Trustpilot