Püschel FSUSF25A G Fuse Insert 6.3x32mm 2.5A 500V 10 Pieces Very Quick

Image Representative of Range

Püschel FSUSF25A G Fuse Insert 6.3x32mm 2.5A 500V 10 Pieces Very Quick

MPN
FSUSF2,5A
EAN-13
4064161285627
Order Code
10-3671
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £15.41 £14.37
10+ £13.19
100+ £12.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Püschel Feinsicherungen FSUSF2,5A is a very quick acting glass cartridge fuse designed for high-speed response in electrical circuits. With dimensions of 6.3 mm by 32 mm, it supports up to 2.50 A and 500 V, making it ideal for applications requiring rapid protection from short circuits. Typically used in electronic devices, this fuse insert is available in a pack containing 10 pieces.
Type G fuse insert
Current Rating 2.5A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Very quick acting -FF-
Body Material Ceramic
Dim (Ø x L) 6.3 mm x 32 mm
Switch-off Capacity 1500A

Reviews

Be the first to submit a review

Trustpilot