Püschel FSUSF16A Fuse Insert 6.3x32mm 1.60A 500V Quick Acting 10 Pieces

Image Representative of Range

Püschel FSUSF16A Fuse Insert 6.3x32mm 1.60A 500V Quick Acting 10 Pieces

MPN
FSUSF1,6A
EAN-13
4064161285610
Order Code
10-3666
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £15.48 £14.37
10+ £13.19
100+ £12.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Püschel Feinsicherungen FSUSF1,6A G fuse insert is a very quick acting cartridge fuse that measures 6.3 mm in diameter and 32 mm in length, with a rating of 1.60 A and 500 V. This glass fuse is typically used for protecting sensitive electronic circuits and components due to its fast response to overcurrent. The package contains 10 pieces, making it suitable for both initial installations and replacements.
Type G fuse insert
Current Rating 1.6A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Very quick acting -FF-
Body Material Ceramic
Dim (Ø x L) 6.3 mm x 32 mm
Switch-off Capacity 1500A

Reviews

Be the first to submit a review

Trustpilot