Püschel FSUSF12A G Fuse Insert 6.3x32mm 12A 500V FF Content 10 Pieces

Image Representative of Range

Püschel FSUSF12A G Fuse Insert 6.3x32mm 12A 500V FF Content 10 Pieces

MPN
FSUSF12A
EAN-13
4064161285573
Order Code
10-3668
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £15.65 £14.37
10+ £13.19
100+ £12.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Püschel Feinsicherungen manufactures the FSUSF12A G fuse insert, a 12 A, 500 V cartridge fuse with very quick acting characteristics. This glass, quickblow fuse has dimensions of 6.3 mm x 32 mm and comes in a package of 10 pieces. It is typically used in electronic devices and applications where rapid protection against overcurrent is essential.
Type G fuse insert
Current Rating 12A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Very quick acting -FF-
Body Material Ceramic
Dim (Ø x L) 6.3 mm x 32 mm
Switch-off Capacity 1500A

Reviews

Be the first to submit a review

Trustpilot