Püschel FSUSF10A G Fuse 6.3x32mm 10A 500V Fast Acting 10 Pieces

Image Representative of Range

Püschel FSUSF10A G Fuse 6.3x32mm 10A 500V Fast Acting 10 Pieces

MPN
FSUSF10A
EAN-13
4064161285535
Order Code
10-3667
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £16.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Püschel Feinsicherungen FSUSF10A G fuse insert is a very quick acting, glass cartridge fuse measuring 6.3 mm by 32 mm, rated at 10 A and 500 V. This fuse is ideal for protecting sensitive electronic circuits due to its quickblow capability. Typical applications include use in electronic devices and electrical equipment requiring rapid response times to overcurrent conditions.
Type G fuse insert
Current Rating 10A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Very quick acting -FF-
Body Material Ceramic
Dim (Ø x L) 6.3 mm x 32 mm
Switch-off Capacity 1500A

Reviews

Be the first to submit a review

Trustpilot