Püschel FSUF63B Micro Fuse 6.3mmx32mm 6.3A 60V Quick Response 10 Pieces

Image Representative of Range

Püschel FSUF63B Micro Fuse 6.3mmx32mm 6.3A 60V Quick Response 10 Pieces

MPN
FSUF6,3B
EAN-13
2050005450063
Order Code
10-3665
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £1.92
10+ £1.77
100+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Püschel Feinsicherungen manufactures the FSUF6,3B micro fuse, a quick-blow glass cartridge fuse with dimensions of 6.3 mm by 32 mm, rated at 6.3 A and 60 V. This fuse's rapid response makes it ideal for protecting sensitive electronic circuits from overcurrent situations. Typically used in smaller devices and appliances, the FSUF6,3B ensures reliable performance in delicate applications.
Type Micro fuse
Current Rating 6.3A
Voltage Rating 60V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot