Püschel FSUF20B Micro Fuse 6.3x32mm 2A 250V Quick Response 10 Pieces

Image Representative of Range

Püschel FSUF20B Micro Fuse 6.3x32mm 2A 250V Quick Response 10 Pieces

MPN
FSUF2,0B
EAN-13
2050005435084
Order Code
10-3662
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Püschel Feinsicherungen manufactures the FSUF2,0B micro fuse, a quickblow cartridge fuse with dimensions of 6.3 mm x 32 mm, rated at 2 A and 250 V. These glass fuses are ideal for protecting electrical circuits from overcurrent. Common applications include electronics and appliances where rapid response is crucial.
Type Micro fuse
Current Rating 2A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot