Püschel FSUF16B Micro Fuse 6.3x32mm 1.6A 250V Quick Response 10 Pieces

Image Representative of Range

Püschel FSUF16B Micro Fuse 6.3x32mm 1.6A 250V Quick Response 10 Pieces

MPN
FSUF1,6B
EAN-13
2050005452739
Order Code
10-3659
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Püschel Feinsicherungen manufactures the FSUF1,6B micro fuse featuring a size of 6.3 mm x 32 mm and a quick response with a rating of 1.6 A at 250 V. This cartridge glass fuse is designed for fast-blow protection in electrical circuits, ensuring quick disconnection in case of overcurrent. It is typically used in sensitive electronic equipment and applications where rapid response to fault conditions is crucial.
Type Micro fuse
Current Rating 1.6A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot