Püschel FSUF160B Micro Fuse 16A 60V Quick Response 10 Pieces 6.3x32mm

Image Representative of Range

Püschel FSUF160B Micro Fuse 16A 60V Quick Response 10 Pieces 6.3x32mm

MPN
FSUF16,0B
EAN-13
2050005452777
Order Code
10-3661
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Püschel Feinsicherungen FSUF16,0B is a quick-blow micro fuse measuring 6.3 mm x 32 mm, with a current rating of 16 A and voltage rating of 60 V. Its rapid response time makes it ideal for protecting electronic circuits from overcurrent. The fuse is suitable for various applications in consumer electronics and small appliances, and is sold in packs of ten.
Type Micro fuse
Current Rating 16A
Voltage Rating 60V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot