Christmas Opening Hours and Delivery Dates here
Püschel FSUF125B Micro Fuse 6.3x32mm 1.25A 250V Quick Response 10 Pieces

Image Representative of Range

Püschel FSUF125B Micro Fuse 6.3x32mm 1.25A 250V Quick Response 10 Pieces

Order Code:

10-3658

Brand: Püschel Feinsicherungen MPN: FSUF1,25B EAN-13: 2050005451633
Qty Unit Price (Ex VAT)
2+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 available to back orderBack-order availability date - 10/01/2026

Püschel Feinsicherungen manufactures the FSUF1,25B micro fuse, which features a 6.3 mm x 32 mm glass cartridge design with quick-blow protection, rated at 1.25 A and 250 V. This type of fuse is ideal for safeguarding electronic circuits and devices due to its rapid response time. Typically used in consumer electronics and industrial applications, the fuse comes in a pack of 10 pieces.
Type Micro fuse
Current Rating 1.25A
Length 32mm
Diameter 6.3mm
Fuse Speed Quick response -F-
Body Material Glass tube (clear)
Dim (Ø x L) 6.3 mm x 32 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot