Püschel FSUF100B Micro Fuse 6.3x32mm 10A 60V Quick 10 pc

Image Representative of Range

Püschel FSUF100B Micro Fuse 6.3x32mm 10A 60V Quick 10 pc

MPN
FSUF10,0B
EAN-13
2050005451664
Order Code
10-3660
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Püschel Feinsicherungen manufactures the FSUF10,0B micro fuse, a quick response fuse designed for optimal circuit protection, measuring 6.3 mm by 32 mm with a rating of 10 A and 60 V. This quickblow glass cartridge fuse is ideal for safeguarding sensitive electronic devices against overcurrent situations, enhancing their reliability and longevity. The package contains 10 pieces, suitable for use in both commercial electronic assemblies and as a handy replacement stock for electrical
Type Micro fuse
Current Rating 10A
Voltage Rating 60V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot