Püschel FSUF08B Micro Fuse 0.8A 250V Quick Response 10 Pieces

Image Representative of Range

Püschel FSUF08B Micro Fuse 0.8A 250V Quick Response 10 Pieces

MPN
FSUF0,8B
EAN-13
2050005450049
Order Code
10-3656
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Püschel Feinsicherungen manufactures the FSUF0,8B micro fuse, a cartridge-style, quick-blow glass fuse. It measures 6.3 mm in diameter and 32 mm in length, with a rating of 0.8 A and 250 V. Typically used in applications requiring fast response to current overload, this product is sold in packs of 10.
Type Micro fuse
Current Rating 800mA
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot