Püschel FSUF063B Micro Fuse 0.63A 250V Quick Response 10 Pieces

Image Representative of Range

Püschel FSUF063B Micro Fuse 0.63A 250V Quick Response 10 Pieces

MPN
FSUF0,63B
EAN-13
2050005452722
Order Code
10-3655
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Püschel Feinsicherungen manufactures the FSUF0,63B micro fuse, featuring a 6.3 mm x 32 mm glass cartridge design and a quick response rate. Rated at 0.63 A and 250 V, this quick-blow fuse is ideal for protecting delicate electronic circuits. Sold in packs of 10, it is suited for use in various electronic devices requiring reliable overcurrent protection.
Type Micro fuse
Current Rating 630mA
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot