Püschel FSUF04B Micro Fuse 0.4A 250V Quick Response 10 Pieces

Image Representative of Range

Püschel FSUF04B Micro Fuse 0.4A 250V Quick Response 10 Pieces

MPN
FSUF0,4B
EAN-13
2050005452715
Order Code
10-3653
Country of Origin
Germany
View Full Product Range (36)

Discontinued


Püschel Feinsicherungen manufactures the FSUF0,4B micro fuse, characterised by its dimensions of 6.3 mm x 32 mm and a rating of 0.4 A at 250 V. This quickblow glass cartridge fuse is ideal for applications requiring rapid response to overcurrent conditions. Typically used in sensitive electronic devices, this fuse offers reliable circuit protection.
Type Micro fuse
Current Rating 400mA
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Trustpilot