Püschel FSUF0125B Micro Fuse Quick 0.125A 250V 10 Pieces

Image Representative of Range

Püschel FSUF0125B Micro Fuse Quick 0.125A 250V 10 Pieces

MPN
FSUF0,125B
EAN-13
2050005451619
Order Code
10-3647
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £6.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Püschel Feinsicherungen manufactures the FSUF0,125B micro fuse, a quick-blow glass fuse measuring 6.3 mm by 32 mm with a rating of 0.125 A and 250 V. This cartridge fuse is designed for applications requiring rapid response to overcurrent, ensuring protection in sensitive electrical devices. The package contains 10 pieces, suitable for use in consumer electronics and precision equipment.
Type Micro fuse
Current Rating 125mA
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 6.3 mm x 32 mm

Reviews

Be the first to submit a review

Trustpilot