Püschel FST80A Micro Fuse 8A 250V Time Delay 5x20mm 10 Pieces

Image Representative of Range

Püschel FST80A Micro Fuse 8A 250V Time Delay 5x20mm 10 Pieces

MPN
FST8,0A
EAN-13
2050006393123
Order Code
10-3645
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Püschel Feinsicherungen FST8,0A is a time delay micro fuse with dimensions of 5 mm x 20 mm, rated for 8 A and 250 V. This glass cartridge fuse is suitable for electronic devices requiring reliable circuit protection. It is typically used in applications where a steady response to short-term overcurrent is needed.
Type Micro fuse
Current Rating 8A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic
Certification marks EN 60 127-2
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 1500A

Reviews

Be the first to submit a review

Trustpilot