Püschel FST63B Micro Fuse 5x20mm 6.3A 250V Time Delay 10 Pieces

Image Representative of Range

Püschel FST63B Micro Fuse 5x20mm 6.3A 250V Time Delay 10 Pieces

MPN
FST6,3B
EAN-13
2050005451596
Order Code
10-3644
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

Püschel Feinsicherungen manufactures the FST6,3B Micro fuse, a cartridge glass fuse measuring 5 mm by 20 mm. With a current rating of 6.3 A and voltage rating of 250 V, it features a time delay characteristic for enhanced protection. This fuse is typically used in electronic devices and circuits that require precise overcurrent protection.
Type Micro fuse
Current Rating 6.3A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot