Püschel FST63A Micro Fuse 6.30A 250V 5x20mm Time Delay 10 Pieces

Image Representative of Range

Püschel FST63A Micro Fuse 6.30A 250V 5x20mm Time Delay 10 Pieces

MPN
FST6,3A
EAN-13
2050006388891
Order Code
10-3643
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 248 in stock

Püschel Feinsicherungen manufactures the FST6,3A micro fuse, which features a 5 mm x 20 mm size, a 6.30 A current rating, and a 250 V voltage rating with a time delay characteristic. These glass cartridge fuses are designed for circuit protection in electronic devices and are supplied in packs of 10. Typically used in appliances and consumer electronics, they provide reliable overcurrent protection.
Type Micro fuse
Current Rating 6.3A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic
Certification marks EN 60 127-2
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 1500A

Reviews

Be the first to submit a review

Trustpilot