Püschel FST50A Micro Fuse 5mmx20mm 5A 250V Delay 10 Pieces

Image Representative of Range

Püschel FST50A Micro Fuse 5mmx20mm 5A 250V Delay 10 Pieces

MPN
FST5,0A
EAN-13
2050006392768
Order Code
10-3641
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

Püschel Feinsicherungen manufactures the FST5,0A micro fuse, which is a 5 mm x 20 mm time delay cartridge fuse designed for 5 A and 250 V applications. This glass fuse is suitable for providing circuit protection in various electronic devices. It is typically used in scenarios where a quick-blow fuse is necessary, and the package contains 10 pieces.
Type Micro fuse
Current Rating 5A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic
Certification marks EN 60 127-2
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 1500A

Reviews

Be the first to submit a review

Trustpilot