Püschel FST315B Micro Fuse 5x20mm 3.15A 250V Time-delay 10 Pieces

Image Representative of Range

Püschel FST315B Micro Fuse 5x20mm 3.15A 250V Time-delay 10 Pieces

MPN
FST3,15B
EAN-13
2050005452593
Order Code
10-3638
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

Püschel Feinsicherungen manufactures the FST3,15B micro fuse, a cartridge glass fuse with a size of 5 mm x 20 mm. It is a time delay fuse rated at 3.15 A and 250 V, typically used for protecting electrical circuits by breaking the circuit in case of overloads. This product is available in packs of 10 pieces and is suitable for use in a range of electrical devices and appliances.
Type Micro fuse
Current Rating 3.15A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot