Püschel FST315A Micro Fuse 3.15A 250V 5x20mm Time Delay 10 Pieces

Image Representative of Range

Püschel FST315A Micro Fuse 3.15A 250V 5x20mm Time Delay 10 Pieces

MPN
FST3,15A
EAN-13
2050006392737
Order Code
10-3637
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The Püschel Feinsicherungen FST3,15A micro fuse is a time delay cartridge fuse, measuring 5 mm by 20 mm, and is rated for 3.15 A and 250 V. This glass fuse is commonly used in electronic devices to protect circuits from overcurrent. It comes in a pack of 10 pieces, providing reliable protection with quick-blow characteristics.
Type Micro fuse
Current Rating 3.15A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic
Certification marks EN 60 127-2
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 1500A

Reviews

Be the first to submit a review

Trustpilot