Püschel FST25B Micro Fuse 5x20mm 2.5A 250V Time Delay 10 Pieces

Image Representative of Range

Püschel FST25B Micro Fuse 5x20mm 2.5A 250V Time Delay 10 Pieces

MPN
FST2,5B
EAN-13
2050005450018
Order Code
10-3636
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

The Püschel Feinsicherungen FST2,5B micro fuse is a cartridge, glass fuse with dimensions of 5 mm x 20 mm, rated at 2.5 A and 250 V. This quickblow fuse is designed for time delay applications and is available in a pack of 10 pieces. It is typically used to protect electronic circuits by providing reliable overcurrent protection.
Type Micro fuse
Current Rating 2.5A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot