Püschel FST25A Micro Fuse 2.50A 250V Time Delay 5x20mm 10 Pieces

Image Representative of Range

Püschel FST25A Micro Fuse 2.50A 250V Time Delay 5x20mm 10 Pieces

MPN
FST2,5A
EAN-13
2050006393307
Order Code
10-3635
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The Püschel Feinsicherungen FST2.5A is a micro fuse designed for quick blow action, measuring 5 mm x 20 mm, with a 2.50 A current rating and 250 V voltage rating. This glass cartridge fuse with a time-delay feature is ideal for protecting sensitive electronic devices and circuits. Typically used in household electronics and small appliances, this pack contains 10 fuses.
Type Micro fuse
Current Rating 2.5A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic
Certification marks EN 60 127-2
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 1500A

Reviews

Be the first to submit a review

Trustpilot