Püschel FST20B Micro Fuse 2A 250V Time Delay 5x20mm 10 Pieces

Image Representative of Range

Püschel FST20B Micro Fuse 2A 250V Time Delay 5x20mm 10 Pieces

MPN
FST2,0B
EAN-13
2050005451572
Order Code
10-3634
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 380 in stock

Püschel Feinsicherungen manufactures the FST2,0B micro fuse, which is a 5 mm x 20 mm cartridge and glass fuse rated at 2 A and 250 V with a time delay feature. This product comes in a package of 10 pieces and is ideal for protecting electronic circuits from overcurrent. It is commonly used in consumer electronics, small appliances, and other low-voltage applications.
Type Micro fuse
Current Rating 2A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot