Püschel FST20A Micro Fuse 2A 250V 5x20mm Time Delay 10 Pieces

Image Representative of Range

Püschel FST20A Micro Fuse 2A 250V 5x20mm Time Delay 10 Pieces

MPN
FST2,0A
EAN-13
2050006393246
Order Code
10-3633
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Püschel Feinsicherungen manufactures the FST2,0A micro fuse, characterised by its 5 mm x 20 mm size and 2 A, 250 V rating. This time delay cartridge fuse is ideal for protecting electronic circuits against overcurrent. It is commonly used in household appliances and small electronic devices.
Type Micro fuse
Current Rating 2A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic
Certification marks EN 60 127-2
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 1500A

Reviews

Be the first to submit a review

Trustpilot