Püschel FST160B Micro Fuse 5x20mm 16A 250V Time Delay 10 Pieces

Image Representative of Range

Püschel FST160B Micro Fuse 5x20mm 16A 250V Time Delay 10 Pieces

MPN
FST16,0B
EAN-13
2050005452616
Order Code
10-3632
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

Püschel Feinsicherungen manufactures the FST16,0B micro fuse, a 16 A, 250 V time-delay cartridge fuse. This compact glass fuse, measuring 5 mm x 20 mm, is ideal for protecting electrical circuits from overcurrent conditions. It is typically used in household appliances and electronic devices.
Type Micro fuse
Current Rating 16A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot