Püschel FST14B Micro Fuse 5x20mm 1.4A 250V Time Delay 10 Pieces

Image Representative of Range

Püschel FST14B Micro Fuse 5x20mm 1.4A 250V Time Delay 10 Pieces

MPN
FST1,4B
EAN-13
2050005451565
Order Code
10-3627
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The Püschel Feinsicherungen FST1,4B micro fuse is a time-delay, 5 mm x 20 mm glass cartridge fuse rated at 1.4 A and 250 V. It is typically used for overcurrent protection in electronic devices. The package contains 10 pieces, suitable for applications requiring low current protection.
Type Micro fuse
Current Rating 1.4A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot