Püschel FST125B Micro Fuse Time Delay 5mm x 20mm 1.25A 250V 10 Pieces

Image Representative of Range

Püschel FST125B Micro Fuse Time Delay 5mm x 20mm 1.25A 250V 10 Pieces

MPN
FST1,25B
EAN-13
2050005452579
Order Code
10-3626
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Manufactured by Püschel Feinsicherungen, the FST1,25B Micro fuse features a size of 5 mm x 20 mm and a current rating of 1.25 A at 250 V. This time delay fuse, available in a pack of 10, is ideal for protecting sensitive electronic equipment. Typically used in circuits needing precise protection, it offers reliable performance in applications such as home appliances and consumer electronics.
Type Micro fuse
Current Rating 1.25A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot