Püschel FST10A Micro Fuse 5x20mm 1A 250V Time Delay 10 Pieces

Image Representative of Range

Püschel FST10A Micro Fuse 5x20mm 1A 250V Time Delay 10 Pieces

MPN
FST1,0A
EAN-13
2050006393291
Order Code
10-3623
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The Püschel Feinsicherungen FST1,0A micro fuse is a time-delay cartridge fuse with dimensions of 5 mm x 20 mm, a current rating of 1 A, and a voltage rating of 250 V. It is suitable for protecting circuits from overcurrent in various electrical and electronic applications. This product is ideal for use in settings where multiple fuses are needed, as it is available in packages containing ten pieces.
Type Micro fuse
Current Rating 1A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic
Certification marks EN 60 127-2
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 1500A

Reviews

Be the first to submit a review

Trustpilot