Püschel FST100B Micro Fuse 5x20mm 10A 250V T Time Delay 10 Pieces

Image Representative of Range

Püschel FST100B Micro Fuse 5x20mm 10A 250V T Time Delay 10 Pieces

MPN
FST10,0B
EAN-13
2050005450025
Order Code
10-3631
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 213 in stock

Püschel Feinsicherungen manufactures the FST10,0B micro fuse, a time-delay cartridge fuse with dimensions of 5 mm x 20 mm. It features a 10 A current rating and 250 V voltage rating, usually found in electrical appliances and consumer electronics. Sold in packets containing 10 pieces, it is ideal for protecting circuits against overcurrent conditions.
Type Micro fuse
Current Rating 10A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot