Püschel FST07B Micro Fuse 5x20mm 0.7A 250V Time Delay 10 Pieces

Image Representative of Range

Püschel FST07B Micro Fuse 5x20mm 0.7A 250V Time Delay 10 Pieces

MPN
FST0,7B
EAN-13
2050005452968
Order Code
10-3621
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Püschel Feinsicherungen is the manufacturer of the FST0,7B micro fuse, designed with a 5 mm x 20 mm dimension and a 0.7 A, 250 V time delay feature. This glass cartridge fuse is suitable for devices requiring precise overcurrent protection with a time delay function. Typical applications include protecting electronic circuits and appliances to prevent damage from electrical surges.
Type Micro fuse
Current Rating 700mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot