Püschel FST063B Micro Fuse 5x20mm 0.63A 250V Time-Delay 10 Pieces

Image Representative of Range

Püschel FST063B Micro Fuse 5x20mm 0.63A 250V Time-Delay 10 Pieces

MPN
FST0,63B
EAN-13
2050005451558
Order Code
10-3620
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

Püschel Feinsicherungen FST0,63B is a micro fuse measuring 5 mm x 20 mm, designed for a current of 0.63 A and a voltage of 250 V. This time delay glass fuse is ideal for applications needing reliable overcurrent protection. Supplied in packs of 10, it is commonly used in electronic devices and household appliances.
Type Micro fuse
Current Rating 630mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot