Püschel FST05A Micro Fuse 0.50A 250V Time Delay 5x20mm 10 Pieces

Image Representative of Range

Püschel FST05A Micro Fuse 0.50A 250V Time Delay 5x20mm 10 Pieces

MPN
FST0,5A
EAN-13
4064161285528
Order Code
10-3618
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £12.35 £11.50
10+ £10.44
100+ £10.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Püschel Feinsicherungen manufactures the FST0,5A micro fuse, which measures 5 mm x 20 mm and has a rating of 0.50 A and 250 V. This time-delay cartridge fuse, made of glass, is designed for circuits requiring slow-blow protection. It is typically used in electronic devices to protect against overcurrent and short-circuits.
Type Micro fuse
Current Rating 500mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Ceramic
Certification marks EN 60 127-2
Dim (Ø x L) 5 mm x 20 mm
Switch-off Capacity 1500A

Reviews

Be the first to submit a review

Trustpilot