Püschel FST04B Micro Fuse 5x20mm 0.4A 250V Time Delay 10 Pieces

Image Representative of Range

Püschel FST04B Micro Fuse 5x20mm 0.4A 250V Time Delay 10 Pieces

MPN
FST0,4B
EAN-13
2050005452548
Order Code
10-3617
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

The Püschel Feinsicherungen FST0,4B micro fuse is a 5 mm x 20 mm glass cartridge fuse with a current rating of 0.4 A and a voltage rating of 250 V. It features a time delay function, making it suitable for circuits that experience brief surges or spikes. This pack of 10 fuses is commonly used in electronic devices for overload protection.
Type Micro fuse
Current Rating 400mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot