Püschel FST02B Micro Fuse 0.2A 250V Time Delay 5mm x L20mm 10 Pieces

Image Representative of Range

Püschel FST02B Micro Fuse 0.2A 250V Time Delay 5mm x L20mm 10 Pieces

MPN
FST0,2B
EAN-13
2050005451534
Order Code
10-3615
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Püschel Feinsicherungen manufactures the FST0,2B micro fuse, known for its dimensions of 5 mm x 20 mm and a rating of 0.2 A at 250 V. This glass cartridge fuse is a time delay type, suitable for applications requiring reliable protection like delicate electronics. The product is available in packages containing 10 pieces, ideal for maintenance and repair environments.
Type Micro fuse
Current Rating 200mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot