Püschel FST025B Micro Fuse 5x20mm 0.25A 250V Time Delay 10 Pieces

Image Representative of Range

Püschel FST025B Micro Fuse 5x20mm 0.25A 250V Time Delay 10 Pieces

MPN
FST0,25B
EAN-13
2050005452531
Order Code
10-3614
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Püschel Feinsicherungen's FST0,25B is a cartridge micro fuse measuring 5 mm by 20 mm, rated at 0.25 A and 250 V with a time delay feature. This glass quick-blow fuse comes in a pack of 10 and is designed for reliable circuit protection. It is typically used in electronic devices where precise overcurrent protection is required.
Type Micro fuse
Current Rating 250mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot