Püschel FST005B Micro Fuse 0.05A 250V T-Delay 5x20mm 10 Pieces

Image Representative of Range

Püschel FST005B Micro Fuse 0.05A 250V T-Delay 5x20mm 10 Pieces

MPN
FST0,05B
EAN-13
2050005450490
Order Code
10-3608
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £5.94 £5.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Püschel Feinsicherungen FST0,05B is a micro fuse designed with dimensions of 5 mm x 20 mm and a rating of 0.05 A at 250 V. It features a time-delay characteristic, making it ideal for protecting sensitive electronic devices. This product is particularly suited for applications requiring precise protection against overcurrent in delicate circuits.
Type Micro fuse
Current Rating 50mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot