Püschel FSSF50B Micro Fuse 5x20mm 5A 250V Fast Acting 10 Pack

Image Representative of Range

Püschel FSSF50B Micro Fuse 5x20mm 5A 250V Fast Acting 10 Pack

MPN
FSSF5,0B
EAN-13
2050005435039
Order Code
10-3606
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Püschel Feinsicherungen FSSF5,0B is a 5 mm x 20 mm quick-blow glass cartridge fuse, rated at 5 A and 250 V. Designed for very quick acting, it is ideal for protecting sensitive electronic circuits from overcurrent. Typically used in household appliances and electronic devices, the pack includes 10 micro fuses.
Type Micro fuse
Current Rating 5A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Very quick acting -FF-
Body Material Ceramic
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot