Püschel FSSF40B Micro Fuse 5x20mm 4A 250V Fast Acting 10 Pieces

Image Representative of Range

Püschel FSSF40B Micro Fuse 5x20mm 4A 250V Fast Acting 10 Pieces

MPN
FSSF4,0B
EAN-13
2050005450148
Order Code
10-3605
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Püschel Feinsicherungen manufactures the FSSF4,0B micro fuse, which is a 5 mm x 20 mm quick-acting glass cartridge fuse. This fuse is rated for 4 A at 250 V and is ideally used for applications requiring fast response to overcurrent. Typically, it is suitable for protecting sensitive electronic devices and circuits.
Type Micro fuse
Current Rating 4A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Very quick acting -FF-
Body Material Ceramic
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot