Püschel FSSF25B Micro Fuse 5x20mm 2.5A 250V Very Quick Acting 10 Pieces

Image Representative of Range

Püschel FSSF25B Micro Fuse 5x20mm 2.5A 250V Very Quick Acting 10 Pieces

MPN
FSSF2,5B
EAN-13
2050005450124
Order Code
10-3603
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £4.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Püschel Feinsicherungen FSSF2,5B micro fuse is a very quick-acting glass cartridge fuse with dimensions of 5 mm x 20 mm. It is rated for 2.5 A and 250 V, making it suitable for protecting delicate electronic devices and circuits. Typically used in appliances where fast response to overcurrent is crucial, this pack includes 10 fuses.
Type Micro fuse
Current Rating 2.5A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Very quick acting -FF-
Body Material Ceramic
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot