Püschel FSSF20B Micro Fuse 2A 250V 5x20mm Fast Acting 10 Pieces

Image Representative of Range

Püschel FSSF20B Micro Fuse 2A 250V 5x20mm Fast Acting 10 Pieces

MPN
FSSF2,0B
EAN-13
2050005450117
Order Code
10-3602
Country of Origin
Germany
View Full Product Range (33)

Discontinued


The Püschel Feinsicherungen FSSF2,0B micro fuse is a quick-acting cartridge fuse designed with dimensions of 5 mm x 20 mm, rated for 2 A and 250 V. It’s ideal for protecting various electronic devices where rapid response to overcurrent is crucial. Each package contains 10 glass fuses, suitable for both household and industrial applications.
Type Micro fuse
Current Rating 2A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Very quick acting -FF-
Body Material Ceramic
Dim (Ø x L) 5 mm x 20 mm

Trustpilot