Püschel FSSF16B Micro Fuse 1.6A 250V 5x20mm Very Quick Acting 10 Pieces

Image Representative of Range

Püschel FSSF16B Micro Fuse 1.6A 250V 5x20mm Very Quick Acting 10 Pieces

MPN
FSSF1,6B
EAN-13
2050005425429
Order Code
10-3601
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £4.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Püschel Feinsicherungen FSSF1,6B micro fuse is a very quick acting cartridge glass fuse with dimensions of 5 mm x 20 mm, rated for 1.6 A and 250 V. Typically used in electronic circuits that require rapid response to overcurrent, it comes in packs of 10 pieces. Its quickblow feature makes it ideal for protecting sensitive components.
Type Micro fuse
Current Rating 1.6A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Very quick acting -FF-
Body Material Ceramic
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot