Püschel FSSF125B Micro fuse 1.25A 250V Quick-Acting 10 Pieces 5x20mm

Image Representative of Range

Püschel FSSF125B Micro fuse 1.25A 250V Quick-Acting 10 Pieces 5x20mm

MPN
FSSF1,25B
EAN-13
2050005425412
Order Code
10-3600
Country of Origin
Germany
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Püschel Feinsicherungen FSSF1,25B cartridge fuse is a very quick acting glass micro fuse with dimensions of 5 mm x 20 mm, rated at 1.25 A and 250 V. It is ideal for safeguarding circuits requiring immediate response to overcurrent, commonly used in sensitive electronic devices. Each package contains ten fuses, ensuring ample supply for various applications.
Type Micro fuse
Current Rating 1.25A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Very quick acting -FF-
Body Material Ceramic
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot